Part Details for 27RT250425 by Essentra Components
Overview of 27RT250425 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27RT250425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10500-ND
|
DigiKey | PAWL LOCK, .250 HOLE, .020-.218 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1258 In Stock |
|
$0.1660 / $0.3400 | Buy Now |
DISTI #
144-27RT250425
|
Mouser Electronics | Screws & Fasteners Pawl Lock, .250 Hole, .020-.218 Panel Thk RoHS: Compliant | 0 |
|
$0.1660 / $0.2700 | Order Now |
DISTI #
72025707
|
RS | Pawl Lock, .250 Hole, .020-.218 Panel Thk | Essentra Components 27RT250425 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3090 / $0.3430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1242 | Buy Now |
|
Onlinecomponents.com | Barbed Push-In Rivet - 0.425 in (10.8 mm) Anchor Length - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.020 to 0.218 in (0.5 to 5.5 mm) Compatible Panel Thickness Range - 0.720 in (18.3 mm) Head Diameter - 0.098 in (2.5 mm) Head Height - Nylon 6/6 - Blac RoHS: Compliant | 0 |
|
$0.1070 / $0.1502 | Buy Now |