Part Details for 27QB700375AN by Essentra Components
Overview of 27QB700375AN by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27QB700375AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27QB700375AN-ND
|
DigiKey | BARBED RIVET, .281 HOLE, .346-.5 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
144-27QB700375AN
|
Mouser Electronics | Screws & Fasteners Barbed Rivet, .281 Hole, .346-.500 Panel Thk RoHS: Compliant | 0 |
|
$0.0780 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0631 | Buy Now |
|
Onlinecomponents.com | Barbed Snap-Together Rivet - 0.346 to 0.500 in (8.8 to 12.7 mm) Compatible Panel Thickness Range - 1.000 in (25.4 mm) Head Diameter - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0544 / $0.0910 | Buy Now |