Part Details for 27P-DUM-W by TE Connectivity
Overview of 27P-DUM-W by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 27P-DUM-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139134-ND
|
DigiKey | CONN DUMMY RECEPTACLE WHITE Min Qty: 1 Lead time: 40 Weeks Container: Box |
4 In Stock |
|
$73.8900 | Buy Now |
DISTI #
655-27P-DUM-W
|
Mouser Electronics | Standard Circular Connector DUMMY RECEPTACLE RoHS: Compliant | 5 |
|
$124.1200 / $144.2100 | Buy Now |
DISTI #
AMP27P-DUM-W
|
Heilind Electronics | DUMMY RECEPT TRAINLINE | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DUMMY RECEPTACLE RoHS: Compliant | 0 |
|
$142.6100 / $149.9900 | Buy Now |
DISTI #
AMP27P-DUM-W
|
Interstate Connecting Components | DUMMY RECEPT TRAINLINE | 1 |
|
Buy Now | |
|
Master Electronics | DUMMY RECEPTACLE RoHS: Compliant | 0 |
|
$142.6100 / $149.9900 | Buy Now |
Part Details for 27P-DUM-W
27P-DUM-W CAD Models
27P-DUM-W Part Data Attributes
|
27P-DUM-W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27P-DUM-W
TE Connectivity
Aluminum Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMIUM | |
Shell Material | ALUMINUM ALLOY |