Part Details for 27MSP00375 by Essentra Components
Overview of 27MSP00375 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MSP00375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MSP00375-ND
|
DigiKey | PCB SUPPORT, CUPPED, .156/.156 H Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1264 | Buy Now |
DISTI #
144-27MSP00375
|
Mouser Electronics | Standoffs & Spacers PCB Support, Cupped, .156/.156 Hole, .375 Spacer RoHS: Compliant | 0 |
|
$0.1140 / $0.2700 | Order Now |
DISTI #
72083302
|
RS | PCB Support, Cupped, .156/.156 Hole, .375 Spacer | Essentra Components 27MSP00375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Non-Locking Two Prong - Locking Two Prong - Natural - Nylon - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0770 / $0.1081 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 335 |
|
Buy Now |