Part Details for 27MMP006 by Essentra Components
Overview of 27MMP006 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MMP006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MMP006-ND
|
DigiKey | PCB SUPPORT, LOCKING, .098/.098 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25557 In Stock |
|
$0.1482 / $0.3800 | Buy Now |
DISTI #
144-27MMP006
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .098/.098 Hole, 6mm Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 1000 |
|
$0.1470 / $0.3800 | Buy Now |
DISTI #
72024760
|
RS | PCB Support, Locking, .098/.098 Hole, 6mm Spacer | Essentra Components 27MMP006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.3800 | RFQ |
|
Future Electronics | 0.236 (6.00mm), Board Support Snap Lock / Snap Lock Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1390 / $0.1490 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.0 mm (0.236 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1182 / $0.1681 | Buy Now |