Part Details for 27MMP003 by Essentra Components
Results Overview of 27MMP003 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27MMP003 Information
27MMP003 by Essentra Components is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 27MMP003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MMP003-ND
|
DigiKey | PCB SUPPORT, LOCKING, .098/.098 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1618 / $0.3200 | Buy Now |
DISTI #
144-27MMP003
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .098/.098 Hole, 32mm Spacer RoHS: Compliant | 0 |
|
$0.1610 / $0.2700 | Order Now |
DISTI #
72028218
|
RS | PCB Support, Locking, .098/.098 Hole, 32mm Spacer | Essentra Components 27MMP003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.2910 / $0.3470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1119 / $0.1171 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 3.0 mm (0.118 in) ... more RoHS: Compliant | 0 |
|
$0.0964 / $0.1353 | Buy Now |
DISTI #
RIC27MMP003
|
DB Roberts | 0 |
|
RFQ |