Part Details for 27LSP01125 by Essentra Components
Overview of 27LSP01125 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27LSP01125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27LSP01125-ND
|
DigiKey | PCB SUPPORT, LOCKING, .187/.156 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
951 In Stock |
|
$0.1872 / $0.3800 | Buy Now |
DISTI #
144-27LSP01125
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .187/.156 Hole, 1.125 Spacer RoHS: Compliant | 0 |
|
$0.1650 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1336 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Arrowhead - Locking Two Prong - Natural - Nylon - 28.6 mm (1.125 in) RoHS: Compliant | 0 |
|
$0.1151 / $0.1518 | Buy Now |