Part Details for 27LSP00750 by Essentra Components
Overview of 27LSP00750 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27LSP00750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27LSP00750-ND
|
DigiKey | PCB SUPPORT, LOCKING, .187/.156 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1273 / $0.2500 | Buy Now |
DISTI #
144-27LSP00750
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .187/.156 Hole, .750 Spacer RoHS: Compliant | 0 |
|
$0.1850 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Arrowhead - Locking Two Prong - Natural - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1791 / $0.2952 | Buy Now |