There are no models available for this part yet.
Overview of 27L827 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27L827 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P6228
|
Newark | Genteq |Genteq 27L827 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $21.4200 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 330VAC - 18/10uF - 90°C - 1.75" Dia x 3.88". RoHS: Compliant | 0 |
|
$9.9500 / $19.2000 | Buy Now |