Part Details for 27L6018 by ABB Industrial Connection and Solution
Overview of 27L6018 by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 27L6018
27L6018 CAD Models
27L6018 Part Data Attributes
|
27L6018
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
27L6018
ABB Industrial Connection and Solution
CAPACITOR, FILM/FOIL, 12uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 660 V | |
Surface Mount | NO | |
Terminal Shape | LUG |