Part Details for 27L571 by Genteq
Overview of 27L571 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7092
|
Newark | Capacitor Polypropylene Pp Film 4Uf, 370V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:4µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 27L571 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$9.4200 / $9.5500 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - Metallized PP - Can - 4 µF - ± 6% - 370 V - Panel Mount. RoHS: Compliant |
1048 In Stock |
|
$4.4800 / $8.6400 | Buy Now |
DISTI #
27L571
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 172 |
|
$7.0500 / $7.9500 | Buy Now |
|
Master Electronics | Motor Run Capacitor - Metallized PP - Can - 4 µF - ± 6% - 370 V - Panel Mount. RoHS: Compliant |
1048 In Stock |
|
$4.4800 / $8.6400 | Buy Now |
Part Details for 27L571
27L571 CAD Models
27L571 Part Data Attributes
|
27L571
Genteq
Buy Now
|
Compare Parts:
27L571
Genteq
|
Samacsys Manufacturer | Genteq |