Part Details for 27L204 by Genteq
Overview of 27L204 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P6168
|
Newark | Genteq |Genteq 27L204 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4800 / $36.4900 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 440VAC - 35/10uF - 70°C - 2.5" Dia x 3.88". RoHS: Compliant | 0 |
|
$16.9900 / $32.7100 | Buy Now |