Part Details for 27L1024BX by Genteq
Overview of 27L1024BX by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L1024BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2311
|
Newark | Genteq |Genteq 27L1024BX Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $11.5200 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 440Vac - 5uF - 70°C - 1.25" Dia x 2.12" - BX=1/Box RoHS: Compliant | 0 |
|
$5.2600 / $9.6700 | Buy Now |
DISTI #
27L1024BX
|
IBS Electronics | 27L1024BX Genteq Capacitor 5uF 440V Height: 2.12 OVAL Min Qty: 25 Package Multiple: 1 | 0 |
|
$4.8270 / $7.1500 | Buy Now |