Part Details for 27KY2500312 by Essentra Components
Overview of 27KY2500312 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27KY2500312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7095-ND
|
DigiKey | NATURAL NYLON 6/6 KEY-HOLE RIVET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5000 In Stock |
|
$0.0741 / $0.1500 | Buy Now |
DISTI #
144-27KY2500312
|
Mouser Electronics | Screws & Fasteners Keyhole Rivet, .250 Hole, .312 Panel Thk RoHS: Compliant | 0 |
|
$0.0740 / $0.1300 | Order Now |
DISTI #
72083270
|
RS | Keyhole Rivet, .250 Hole, .312 Panel Thk | Essentra Components 27KY2500312 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0874 | Buy Now |
|
Onlinecomponents.com | Key Hole Clip Push-In Rivet - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.312 in (7.9 mm) Compatible Panel Thickness - 0.500 in (12.7 mm) Head Diameter - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0753 / $0.1056 | Buy Now |