Part Details for 27KY1870281 by Essentra Components
Overview of 27KY1870281 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27KY1870281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7116-ND
|
DigiKey | NATURAL NYLON 6/6 KEY-HOLE RIVET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49000 In Stock |
|
$0.0547 / $0.1200 | Buy Now |
DISTI #
144-27KY1870281
|
Mouser Electronics | Screws & Fasteners Keyhole Rivet, .187 Hole, .281 Panel Thk RoHS: Compliant | 0 |
|
$0.0570 / $0.1000 | Order Now |
DISTI #
72923734
|
RS | Nylon Key Hole Clips, .187" Hole, .281" Panel Thickness | Essentra Components 27KY1870281 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0683 | Buy Now |
|
Onlinecomponents.com | Key Hole Clip Push-In Rivet - 0.187 in (4.7 mm) Compatible Hole Diameter - 0.281 in (7.1 mm) Compatible Panel Thickness - 0.312 in (7.9 mm) Head Diameter - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0597 / $0.0826 | Buy Now |