Part Details for 27HC256L-90/J by Microchip Technology Inc
Overview of 27HC256L-90/J by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 27HC256L-90/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27HC256L-90/J
|
Avnet Americas | - Bulk (Alt: 27HC256L-90/J) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2766 Partner Stock |
|
$3.5200 / $4.3500 | Buy Now |
|
Rochester Electronics | 27HC256 - 256K (32K X 8) CMOS EPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 139 |
|
$3.6900 / $4.3500 | Buy Now |
Part Details for 27HC256L-90/J
27HC256L-90/J CAD Models
27HC256L-90/J Part Data Attributes
|
27HC256L-90/J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
27HC256L-90/J
Microchip Technology Inc
32K X 8 UVPROM, 90 ns, CDIP28, 0.600 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | EPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |