There are no models available for this part yet.
Overview of 27FTP00375A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 27FTP00375A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-27FTP00375A-ND
|
DigiKey | PCB SUPPORT, #6-32 THREADED FEMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
717 In Stock |
|
$0.3127 / $0.6400 | Buy Now | |
DISTI #
144-27FTP00375A
|
Mouser Electronics | Standoffs & Spacers PCB Support, #6-32 Threaded Female, .375 Spacer RoHS: Compliant | 936 |
|
$0.3120 / $0.5400 | Buy Now | |
DISTI #
72028206
|
RS | PCB Support, #6-32 Threaded Female, .375 Spacer | Essentra Components 27FTP00375A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4470 / $0.4960 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2210 | Buy Now | ||
Onlinecomponents.com | Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2 RoHS: Compliant |
1400 In Stock |
|
$0.1943 / $0.3231 | Buy Now | ||
DISTI #
70805240
|
Verical | 27FTP00375A Min Qty: 200 Package Multiple: 100 Date Code: 2325 | Americas - 1400 |
|
$0.2945 / $0.4200 | Buy Now | |
Master Electronics | Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2 RoHS: Compliant |
1400 In Stock |
|
$0.1943 / $0.3231 | Buy Now |
CAD Models for 27FTP00375A by Essentra Components
Part Data Attributes for 27FTP00375A by Essentra Components
27FTP00375A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
27FTP00375AEssentra ComponentsVS
-