There are no models available for this part yet.
Overview of 27FTP00375 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27FTP00375 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-27FTP00375-ND
|
DigiKey | PCB SUPPORT, #8-32 THREADED FEMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
215 In Stock |
|
$0.2993 / $0.6200 | Buy Now | |
DISTI #
144-27FTP00375
|
Mouser Electronics | Standoffs & Spacers PCB Support, #8-32 Threaded Female, .375 Spacer RoHS: Compliant | 2000 |
|
$0.2990 / $0.5300 | Buy Now | |
DISTI #
72028205
|
RS | PCB Support, #8-32 Threaded Female, .375 Spacer | Essentra Components 27FTP00375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 / $0.4870 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2120 | Buy Now | ||
Onlinecomponents.com | Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.1603 / $0.3251 | Buy Now |