Part Details for 27ET72-T by Honeywell Sensing and Control
Results Overview of 27ET72-T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27ET72-T Information
27ET72-T by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 27ET72-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27ET72-T-ND
|
DigiKey | SWITCH TOGGLE DPDT 7A 28V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,871.0760 | Buy Now |
DISTI #
785-27ET72-T
|
Mouser Electronics | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC RoHS: Not Compliant | 0 |
|
$2,267.1400 | Order Now |
DISTI #
71323507
|
RS | Toggles & Rockers | Honeywell 27ET72-T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$2,624.2600 | RFQ |
DISTI #
27ET72-T
|
TTI | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1,890.0500 | Buy Now |
|
Powell Electronics | Magnetically Held Toggle Switch Min Qty: 20 | 4 |
|
$1,351.3300 / $2,078.9700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 P... more RoHS: Compliant |
10 On Order |
|
$2,250.4500 / $2,327.6100 | Buy Now |
Part Details for 27ET72-T
27ET72-T CAD Models
27ET72-T Part Data Attributes
|
27ET72-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
27ET72-T
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Height | 57.92 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.13 N | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |