-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 10000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27ESB103MMF50N by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8109
|
Newark | Rotary Potentiometer, Spindle Operated, 27Esb Series, 10 Kohm, Logarithmic, 1, 200 Mw, Through Hole ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.3800 / $9.1600 | Buy Now |
DISTI #
27ESB103MMF50N-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LOG Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8572 | Buy Now |
DISTI #
1624182-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Logarithmic, 400 mW, ? 20% - Bulk (Alt: 162418... more RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6384 / $3.7142 | Buy Now |
DISTI #
279-27ESB103MMF50N
|
Mouser Electronics | Potentiometers 10 KOhm 0.4W Carbon | 455 |
|
$4.7500 / $8.3700 | Buy Now |
DISTI #
70294384
|
RS | 27E 1turn carbon track 2pot,10K log 20mm | TE Connectivity 27ESB103MMF50N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
|
Onlinecomponents.com | 27E DUAL 10KB 6.35X50FL<br/><br/>Variable Resistor RoHS: Compliant |
232 Partner Stock |
|
$3.7900 / $8.3000 | Buy Now |
DISTI #
76083812
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 232 |
|
$4.2000 / $4.3600 | Buy Now |
DISTI #
1624182-1
|
Avnet Abacus | Rotary Potentiometer Carbon Element 10 kOhm 1Turn Logarithmic 400 mW 20 (Alt: 1624182-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 27E DUAL 10KB 6.35X50FL<br/><br/>Variable Resistor RoHS: Compliant |
232 Partner Stock |
|
$3.7900 / $8.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27ESB103MMF50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27ESB103MMF50N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 10000ohm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 27ESB103MMF50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27ESB103MMF50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23ESB103MWA50N | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 10000ohm, ROHS COMPLIANT | 27ESB103MMF50N vs 23ESB103MWA50N |
1624213-1 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 10000ohm, ROHS COMPLIANT | 27ESB103MMF50N vs 1624213-1 |
23ESB103MLA50N | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 10000ohm, ROHS COMPLIANT | 27ESB103MMF50N vs 23ESB103MLA50N |