Part Details for 27EB30 by Acopian Power Supplies
Overview of 27EB30 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 27EB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-27EB30-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$229.9500 / $245.7000 | Buy Now |
Part Details for 27EB30
27EB30 CAD Models
27EB30 Part Data Attributes
|
27EB30
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
27EB30
Acopian Power Supplies
AC-DC Regulated Power Supply Module, 1 Output, 8.1W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CURUS, UL | |
Input Voltage-Max | 125 V | |
Input Voltage-Min | 105 V | |
JESD-30 Code | R-XXMA-X | |
Length | 89.662 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Seated Height-Max | 41.275 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 8.1 W | |
Trim/Adjustable Output | YES | |
Width | 64.262 mm |