Part Details for 27E928 by TE Connectivity
Overview of 27E928 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 27E928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7523
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Solder Lug, No. Of Pins:20Pins, Current Rating:10A, Voltage Rating:120Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Kbp Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E928 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7700 / $24.7200 | Buy Now |
DISTI #
655-27E928
|
Mouser Electronics | Relay Sockets & Hardware SOCKET 2 THRU 5POLES PANEL MOUNT RoHS: Compliant | 0 |
|
$28.7900 | Order Now |
DISTI #
000000000000267531
|
Sager | Relay Sockets & Hardware SOCKET 2 THRU 5POLES PANEL MOUNT | 0 |
|
Buy Now |
Part Details for 27E928
27E928 CAD Models
27E928 Part Data Attributes
|
27E928
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E928
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 20 | |
Termination Type | SCREW |