Part Details for 27E892 by TE Connectivity
Overview of 27E892 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 27E892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB521-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
529 In Stock |
|
$8.3873 / $13.7200 | Buy Now |
DISTI #
2-1419106-4
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 62430 Factory Stock |
|
$10.0300 | Buy Now |
DISTI #
46F3588
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Bulk (Alt: 46F3588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 115 Partner Stock |
|
$16.8600 / $21.7500 | Buy Now |
DISTI #
655-27E892
|
Mouser Electronics | Relay Sockets & Hardware 11P DN RL SNP MT SKT RoHS: Compliant | 131 |
|
$12.3800 / $19.2200 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole RoHS: Compliant |
936 In Stock |
|
$9.8500 / $13.9000 | Buy Now |
|
Quest Components | SOCKET, RELAY | 48 |
|
$7.2735 / $11.1900 | Buy Now |
DISTI #
2-1419106-4
|
TTI | General Purpose Relays SOCKET RELAYS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 200 In Stock |
|
$7.4600 / $10.6000 | Buy Now |
DISTI #
2-1419106-4
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 62430 Factory Stock |
|
$10.0300 | Buy Now |
DISTI #
46F3588
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Bulk (Alt: 46F3588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 115 Partner Stock |
|
$16.8600 / $21.7500 | Buy Now |
DISTI #
2-1419106-4
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 62430 Factory Stock |
|
$10.0300 | Buy Now |
Part Details for 27E892
27E892 CAD Models
27E892 Part Data Attributes
|
27E892
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E892
TE Connectivity
RELAY SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYAMIDE | |
Number of Contacts | 11 | |
Termination Type | SCREW |