-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9228
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw, No. Of Contacts:5Contacts Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E867 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$26.5100 | Buy Now |
DISTI #
PB643-ND
|
DigiKey | RELAY SOCKET 14 POS CHASSIS MT Min Qty: 1 Lead time: 21 Weeks Container: Tray |
128 In Stock |
|
$26.1035 / $34.8000 | Buy Now |
DISTI #
95F9228
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Bulk (Alt: 95F9228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 66 Partner Stock |
|
$32.4600 / $37.5300 | Buy Now |
DISTI #
2-1419106-2
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 6 Days Container: Tray | 412 Factory Stock |
|
$20.3314 / $24.4666 | Buy Now |
DISTI #
655-27E867
|
Mouser Electronics | Relay Sockets & Hardware 4 POLE SCRW TRM SCKT RoHS: Compliant | 49 |
|
$26.1000 / $34.8000 | Buy Now |
DISTI #
V99:2348_11697480
|
Arrow Electronics | Relay Sockets Nylon Screw Terminal 10A DIN Rail 4Pole Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1445 | Americas - 43 |
|
$4.4520 / $4.5050 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Nylon Screw Terminal 10A DIN Rail 4Pole RoHS: Compliant |
913 In Stock |
|
$23.4500 / $35.8800 | Buy Now |
DISTI #
16498212
|
Verical | Relay Sockets Nylon Screw Terminal 10A DIN Rail 4Pole Min Qty: 3 Package Multiple: 1 | Americas - 831 |
|
$22.8300 / $24.6600 | Buy Now |
|
Quest Components | 1 |
|
$16.5000 | Buy Now | |
|
Quest Components | 4 |
|
$19.8000 / $22.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27E867
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E867
TE Connectivity
RELAY SOCKET
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 14 | |
Termination Type | SCREW |