Part Details for 27E636 by TE Connectivity
Overview of 27E636 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 27E636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27E636-ND
|
DigiKey | RELAY SOCKET 10 POS THROUGH HOLE Min Qty: 600 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3692 | Buy Now |
DISTI #
655-27E636
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 2 POLE PC STAG RoHS: Compliant | 0 |
|
$4.5600 / $4.7800 | Order Now |
|
Onlinecomponents.com | Relay Accessories Polyester Relay Socket for Industrial Relay RoHS: Compliant | 0 |
|
$4.1500 / $8.6800 | Buy Now |
DISTI #
000000000002450798
|
Sager | Relay Sockets & Hardware RELAY SOCKET 2 POLE PC STAG Min Qty: 600 | 0 |
|
$4.4500 / $4.6400 | Buy Now |
|
Master Electronics | Relay Accessories Polyester Relay Socket for Industrial Relay RoHS: Compliant | 0 |
|
$4.1500 / $8.6800 | Buy Now |
Part Details for 27E636
27E636 CAD Models
27E636 Part Data Attributes
|
27E636
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E636
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYESTER | |
Number of Contacts | 10 | |
Termination Type | SOLDER |