-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F3897
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw, No. Of Contacts:8Contacts Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E487 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1066 |
|
$8.8300 / $9.5700 | Buy Now |
DISTI #
PB642-ND
|
DigiKey | RELAY SOCKET 8 POS CHASSIS MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1686 In Stock |
|
$7.9714 / $13.0400 | Buy Now |
DISTI #
67F3897
|
Avnet Americas | Conn Relay Socket SKT 8 POS Screw ST Panel Mount - Bulk (Alt: 67F3897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 1071 Partner Stock |
|
$11.4400 / $14.7600 | Buy Now |
DISTI #
1-1419106-9
|
Avnet Americas | Conn Relay Socket SKT 8 POS Screw ST Panel Mount - Trays (Alt: 1-1419106-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$6.7732 / $8.1508 | Buy Now |
DISTI #
655-27E487
|
Mouser Electronics | Relay Sockets & Hardware SCREW TERM SCKT K10 RoHS: Compliant | 189 |
|
$8.4000 / $13.0400 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical RoHS: Compliant |
790 In Stock 1500 On Order |
|
$6.5100 / $7.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$5.9062 / $7.8750 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.9062 / $7.8750 | Buy Now |
|
Quest Components | SOCKET, RELAY | 12 |
|
$7.8750 / $10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27E487
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E487
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 8 | |
Termination Type | SCREW |