There are no models available for this part yet.
Overview of 27E461 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 27E461 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70B786
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:16Pins, Current Rating:10A, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw, No. Of Contacts:4Contacts Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$30.7400 / $33.3000 | Buy Now | |
DISTI #
PB674-ND
|
DigiKey | RELAY SOCKET 16 POS CHASSIS MT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
29 In Stock |
|
$30.2697 / $40.3600 | Buy Now | |
DISTI #
70B786
|
Avnet Americas | Socket for R10 Relays 4-Pole Screw Terminal Track/Chassis Mount - Bulk (Alt: 70B786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$39.1400 / $45.3000 | Buy Now | |
DISTI #
655-27E461
|
Mouser Electronics | Relay Sockets & Hardware 4 POL SCRW TERM SCKT RoHS: Compliant | 88 |
|
$28.5300 / $35.3800 | Buy Now | |
Onlinecomponents.com | Relay Sockets Polyester Screw Terminal 10A Track Mount 4Pole RoHS: Compliant |
90 In Stock |
|
$25.5300 / $37.9700 | Buy Now | ||
DISTI #
77579042
|
Verical | Relay Sockets Polyester Screw Terminal 10A Track Mount 4Pole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 85 |
|
$33.8650 / $49.3610 | Buy Now | |
Quest Components | 4 |
|
$40.0876 | Buy Now | |||
Quest Components | 1 |
|
$33.4064 | Buy Now | |||
DISTI #
4-1393143-4
|
TTI | General Purpose Relays SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$23.2300 / $29.2700 | Buy Now | |
DISTI #
000000000000267526
|
Sager | Relay Sockets & Hardware 4 POL SCRW TERM SCKT Min Qty: 80 | 78 |
|
$26.6400 / $27.7500 | Buy Now |
CAD Models for 27E461 by TE Connectivity
Part Data Attributes for 27E461 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
20 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Housing Material
|
PHENOLIC
|
Number of Contacts
|
16
|
Termination Type
|
SCREW
|
Alternate Parts for 27E461
This table gives cross-reference parts and alternative options found for 27E461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27E461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393143-4 | IC Socket, 16 Contact(s), Screw | TE Connectivity | 27E461 vs 4-1393143-4 |