Part Details for 27E419 by TE Connectivity
Overview of 27E419 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 27E419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0262
|
Newark | 27E419=Sockets |Potter&brumfield Te Connectivity 27E419 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27E419-ND
|
DigiKey | RELAY SOCKET 14 POS THROUGH HOLE Min Qty: 1 Lead time: 21 Weeks Container: Tray |
71 In Stock |
|
$9.0741 / $13.5700 | Buy Now |
DISTI #
71996676
|
RS | Relay, 27E419=SOCKETS | TE Connectivity 27E419 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9600 / $9.2400 | RFQ |
|
Onlinecomponents.com | Relay Sockets Nylon PC Pin 15A Hard Mount 4Pole RoHS: Compliant |
229 In Stock |
|
$8.6300 / $16.2500 | Buy Now |
DISTI #
51671350
|
Verical | Relay Sockets Nylon PC Pin 15A Hard Mount 4Pole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1327 | Americas - 160 |
|
$12.0120 / $21.1250 | Buy Now |
DISTI #
000000000001204456
|
Sager | Relay Sockets & Hardware RELAY SOCKET 4 POLE PC Min Qty: 250 | 0 |
|
$8.1300 / $8.4700 | Buy Now |
DISTI #
C1S757100076171
|
Chip1Stop | Relay Accessories Nylon Relay Socket for Electromechanical Relay RoHS: Compliant | 68 |
|
$13.0000 / $17.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Relay Sockets Nylon PC Pin 15A Hard Mount 4Pole RoHS: Compliant |
229 In Stock |
|
$8.6300 / $16.2500 | Buy Now |
Part Details for 27E419
27E419 CAD Models
27E419 Part Data Attributes
|
27E419
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E419
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |