Part Details for 27E396 by TE Connectivity
Overview of 27E396 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 27E396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3466
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Quick Connect, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Ku Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E396 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$2.7200 | Buy Now |
DISTI #
2266-27E396-ND
|
DigiKey | RELAY SOCKET 11 POS PANEL MOUNT Min Qty: 1 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
125 In Stock |
|
$6.6000 / $8.3500 | Buy Now |
DISTI #
PB810-ND
|
DigiKey | RELAY SOCKET 11 POS PANEL MOUNT Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4258 / $7.5900 | Buy Now |
DISTI #
57F3466
|
Avnet Americas | Conn Relay Socket SKT 3 POS Screw ST Panel Mount - Bulk (Alt: 57F3466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 226 Partner Stock |
|
$5.5800 / $8.2900 | Buy Now |
DISTI #
3-1393143-8
|
Avnet Americas | Conn Relay Socket SKT 3 POS Screw ST Panel Mount - Trays (Alt: 3-1393143-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 6 Days Container: Tray | 700 Factory Stock |
|
$3.6934 / $4.4446 | Buy Now |
DISTI #
655-27E396
|
Mouser Electronics | Relay Sockets & Hardware 1-3 POLE QC SOCKET RoHS: Compliant | 166 |
|
$4.4200 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Nylon 0.187Quick Connect 15A Panel Mount 3Pole RoHS: Compliant |
126 In Stock |
|
$3.4400 / $5.0100 | Buy Now |
DISTI #
3-1393143-8
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 295 In Stock |
|
$3.4600 / $6.4600 | Buy Now |
DISTI #
TE Connectivity 27E396
|
PEI Genesis | IC Socket 11 Contact(s) Sold | 125 |
|
Buy Now | |
DISTI #
000000000000267524
|
Sager | Relay Sockets & Hardware 1-3 POLE QC SOCKET Min Qty: 250 | 0 |
|
$4.1700 / $4.4700 | Buy Now |
Part Details for 27E396
27E396 CAD Models
27E396 Part Data Attributes
|
27E396
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E396
TE Connectivity
IC Socket, 11 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |