Part Details for 27E168 by TE Connectivity
Overview of 27E168 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 27E168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H8438
|
Newark | Relay Socket, Socket Mounting:Through Hole, Socket Terminals:-, No. Of Pins:11Pins, Current Rating:-, Voltage Rating:-, Product Range:Ku93 Series, Accessory Type:Relay Socket Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E168 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.8200 | Buy Now |
DISTI #
27E168-ND
|
DigiKey | RELAY SOCKET 11 POS THROUGH HOLE Min Qty: 250 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2197 | Buy Now |
DISTI #
655-27E168
|
Mouser Electronics | Relay Sockets & Hardware SOCKET NYL 10A FOR KUP SER RoHS: Compliant | 0 |
|
$4.6500 / $4.7500 | Order Now |
|
Onlinecomponents.com | CONN RELAY SOCKET SKT SOLDER ST THRU-HOLE RoHS: Compliant | 0 |
|
$4.4200 / $6.4100 | Buy Now |
DISTI #
AMP27E168
|
Interstate Connecting Components | 27E168=SOCKET,KU93,11,PC,NYL | 0 |
|
Buy Now | |
DISTI #
000000000000048545
|
Sager | Relay Sockets & Hardware SOCKET NYL 10A FOR KUP SER Min Qty: 250 | 0 |
|
$4.3100 / $4.6100 | Buy Now |
|
Master Electronics | CONN RELAY SOCKET SKT SOLDER ST THRU-HOLE RoHS: Compliant | 0 |
|
$4.4200 / $6.4100 | Buy Now |
Part Details for 27E168
27E168 CAD Models
27E168 Part Data Attributes:
|
27E168
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E168
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |