Part Details for 27E164 by TE Connectivity
Overview of 27E164 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 27E164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0251
|
Newark | 27E164=Socket, r10,22,slg, phe |Potter&brumfield Te Connectivity 27E164 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.2700 / $6.0600 | Buy Now |
DISTI #
27E164-ND
|
DigiKey | RELAY SOCKET 22 POS PANEL MOUNT Min Qty: 600 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2512 | Buy Now |
DISTI #
1-1393143-8
|
Avnet Americas | Conn Relay Socket SKT 6 POS Solder ST Thru-Hole - Trays (Alt: 1-1393143-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
655-27E164
|
Mouser Electronics | Relay Sockets & Hardware 6POLES PANEL MOUNT RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
71996675
|
RS | Relay, 27E164=SOCKET, R10,22,SLG, PHE | TE Connectivity 27E164 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $6.5100 | RFQ |
|
Onlinecomponents.com | Relay Sockets Phenolic Solder Terminal 10A Panel Mount 6Pole RoHS: Compliant |
31 In Stock |
|
$5.1400 / $6.7900 | Buy Now |
DISTI #
16498191
|
Verical | Relay Sockets Phenolic Solder Terminal 10A Panel Mount 6Pole RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 19 |
|
$6.4500 | Buy Now |
DISTI #
55038997
|
Verical | Relay Sockets Phenolic Solder Terminal 10A Panel Mount 6Pole RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1049 | Americas - 12 |
|
$6.8250 / $8.0210 | Buy Now |
|
Quest Components | SOCKET PHEN 6POLE FOR R10 SER | 20 |
|
$3.1634 / $4.3137 | Buy Now |
|
Quest Components | SOCKET PHEN 6POLE FOR R10 SER | 5 |
|
$4.6800 / $9.3600 | Buy Now |
Part Details for 27E164
27E164 CAD Models
27E164 Part Data Attributes
|
27E164
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E164
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | PHENOLIC | |
Number of Contacts | 22 | |
Termination Type | SOLDER |