Part Details for 27E121 by TE Connectivity
Overview of 27E121 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 27E121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8319
|
Newark | Conn Rly Sckt Skt 3 Pos 11.1Mm Scrw St Th Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E121 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.1100 / $11.6400 | Buy Now |
DISTI #
57F3430
|
Newark | Relay Socket, 11, 10A, 240Vac, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Ku Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2425 |
|
$10.2200 / $15.5200 | Buy Now |
DISTI #
PB165-ND
|
DigiKey | RELAY SOCKET 11 POS CHASSIS MT Min Qty: 1 Lead time: 47 Weeks Container: Tray |
466 In Stock |
|
$10.3184 / $16.8800 | Buy Now |
DISTI #
1393143-5
|
Avnet Americas | Conn Relay Socket SKT 3 POS Screw ST Panel Mount - Trays (Alt: 1393143-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 44 Weeks, 6 Days Container: Tray | 30 |
|
$8.7674 / $10.5506 | Buy Now |
DISTI #
57F3430
|
Avnet Americas | Conn Relay Socket SKT 3 POS Screw ST Panel Mount - Bulk (Alt: 57F3430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 2506 Partner Stock |
|
$11.1600 / $16.2200 | Buy Now |
DISTI #
655-27E121
|
Mouser Electronics | Relay Sockets & Hardware SCRW TERM KUP RoHS: Compliant | 445 |
|
$10.2100 / $15.5600 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole RoHS: Compliant |
3057 In Stock |
|
$9.3300 / $12.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | SOCKET, RELAY | 2 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for 27E121
27E121 CAD Models
27E121 Part Data Attributes:
|
27E121
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E121
TE Connectivity
RELAY SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.7 inch | |
Body Depth | 0.895 inch | |
Body Length | 3.15 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 15 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SCREW |