Part Details for 27E046 by TE Connectivity
Overview of 27E046 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 27E046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3425
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Ku Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E046 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 951 |
|
$3.4400 / $5.2500 | Buy Now |
DISTI #
46AJ1450
|
Newark | 27E046=Socket,ku,11,pc,nyl,nat |Potter&brumfield Te Connectivity 27E046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.7400 | Buy Now |
DISTI #
26AC6718
|
Newark | Conn Rly Sckt Skt 3 Pos 11.1Mm St Th Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9000 | Buy Now |
DISTI #
PB522-ND
|
DigiKey | RELAY SOCKET 11 POS THROUGH HOLE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
761 In Stock |
|
$2.8704 / $4.9200 | Buy Now |
DISTI #
655-27E046
|
Mouser Electronics | Relay Sockets & Hardware HARD MOUNT SOCKET PCB RoHS: Compliant | 757 |
|
$2.8700 / $4.9200 | Buy Now |
DISTI #
V36:1790_07466589
|
Arrow Electronics | Relay Sockets Nylon PC Pin 15A Chassis Mount 3Pole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 | Americas - 600 |
|
$2.6800 / $4.8550 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Nylon PC Pin Chassis Mount 3Pole RoHS: Compliant |
650 In Stock |
|
$2.7000 / $4.2500 | Buy Now |
DISTI #
77689232
|
Verical | Relay Sockets Nylon PC Pin 15A Chassis Mount 3Pole Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 600 |
|
$2.6800 / $4.8550 | Buy Now |
DISTI #
78064050
|
Verical | Relay Sockets Nylon PC Pin 15A Chassis Mount 3Pole Min Qty: 15 Package Multiple: 5 Date Code: 2405 | Americas - 500 |
|
$3.6010 / $5.6291 | Buy Now |
DISTI #
16498177
|
Verical | Relay Sockets Nylon PC Pin 15A Chassis Mount 3Pole Min Qty: 15 Package Multiple: 1 | Americas - 150 |
|
$3.6800 / $4.2700 | Buy Now |
Part Details for 27E046
27E046 CAD Models
27E046 Part Data Attributes
|
27E046
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E046
TE Connectivity
RELAY SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |