Part Details for 27E043 by TE Connectivity
Overview of 27E043 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3424
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Solder Lug, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Kup Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$3.2200 / $3.7500 | Buy Now |
DISTI #
49M0241
|
Newark | 27E043=Socket Ku 11 Slg Nyl N/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity 27E043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
79AH9590
|
Newark | 27E043=Socket,ku,11,slg,nyl,n Rohs Compliant: Yes |Te Connectivity 27E043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.2000 | Buy Now |
DISTI #
PB639-ND
|
DigiKey | RELAY SOCKET 11 POS CHASSIS MT Min Qty: 1 Lead time: 11 Weeks Container: Tray |
47 In Stock |
|
$1.7594 / $3.1300 | Buy Now |
DISTI #
57F3424
|
Avnet Americas | Conn Relay Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 57F3424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 80 Partner Stock |
|
$3.6600 / $4.7300 | Buy Now |
DISTI #
655-27E043
|
Mouser Electronics | Relay Sockets & Hardware 11P PCB SOCKET RoHS: Compliant | 363 |
|
$3.0600 / $5.4500 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Nylon Solder Terminal 15A Chassis Mount 3Pole RoHS: Compliant |
349 In Stock |
|
$2.9600 / $4.5200 | Buy Now |
|
Onlinecomponents.com |
324 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | SOCKET, RELAY | 40 |
|
$1.9794 / $3.9588 | Buy Now |
|
Quest Components | SOCKET, RELAY | 19 |
|
$3.5200 / $4.8000 | Buy Now |
Part Details for 27E043
27E043 CAD Models
27E043 Part Data Attributes:
|
27E043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E043
TE Connectivity
RELAY SOCKET
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |