Datasheets
27C512AT-12/L by: Microchip Technology Inc

64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32

Part Details for 27C512AT-12/L by Microchip Technology Inc

Overview of 27C512AT-12/L by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 27C512AT-12/L

Part # Distributor Description Stock Price Buy
Quest Components 64K X 8 OTPROM, 120 NS, PLCC32 1707
  • 1 $6.7500
  • 742 $2.4750
  • 1,213 $2.3625
$2.3625 / $6.7500 Buy Now

Part Details for 27C512AT-12/L

27C512AT-12/L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

27C512AT-12/L Part Data Attributes:

27C512AT-12/L Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
27C512AT-12/L Microchip Technology Inc 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 524288 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for 27C512AT-12/L

This table gives cross-reference parts and alternative options found for 27C512AT-12/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512AT-12/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS27PC510-120FML 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments 27C512AT-12/L vs TMS27PC510-120FML
AT27I512R-12JI OTP ROM, 64KX8, 120ns, CMOS, PQCC32 Microchip Technology Inc 27C512AT-12/L vs AT27I512R-12JI
AT27BV512-12JC OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 27C512AT-12/L vs AT27BV512-12JC
AM27X512-120JI OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion 27C512AT-12/L vs AM27X512-120JI
TMS27PC512-12FME4 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments 27C512AT-12/L vs TMS27PC512-12FME4
AM27X512-120JI OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C512AT-12/L vs AM27X512-120JI
AT27LV512A-12JIT/R OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 27C512AT-12/L vs AT27LV512A-12JIT/R
M27C512-12XC1X 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-12/L vs M27C512-12XC1X
NM27C512VE120X OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation 27C512AT-12/L vs NM27C512VE120X
27C512AT-12E/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C512AT-12/L vs 27C512AT-12E/L
Part Number Description Manufacturer Compare
AM27X512-120JI OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C512AT-12/L vs AM27X512-120JI
TMS27PC512-12FME 64KX8 OTPROM, 120ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 Texas Instruments 27C512AT-12/L vs TMS27PC512-12FME
27C512T-12E/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C512AT-12/L vs 27C512T-12E/L
AT27LV512R-12JCT/R OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 27C512AT-12/L vs AT27LV512R-12JCT/R
IS27C512-12PLI OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc 27C512AT-12/L vs IS27C512-12PLI
NM27C512V120X OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation 27C512AT-12/L vs NM27C512V120X
TMS27PC512-12FME4 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments 27C512AT-12/L vs TMS27PC512-12FME4
M27C512-12C1X 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-12/L vs M27C512-12C1X
IS27C512-12PL OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc 27C512AT-12/L vs IS27C512-12PL
TMS27PC510-12FME4 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments 27C512AT-12/L vs TMS27PC510-12FME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C512AT-12/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C512AT-12/L by Microchip Technology Inc

  • Please alert me when 27C512AT-12/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 27C512AT-12/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C512AT-12/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 27C512AT-12/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C512AT-12/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C512AT-12/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: