Part Details for 27C256-17/J by Microchip Technology Inc
Results Overview of 27C256-17/J by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27C256-17/J Information
27C256-17/J by Microchip Technology Inc is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 27C256-17/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-27C256-17/J-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$3.8700 | Buy Now |
DISTI #
86086998
|
Verical | 27C256-17/J Min Qty: 83 Package Multiple: 1 Date Code: 9201 | Americas - 154 |
|
$3.9500 / $4.5625 | Buy Now |
|
Rochester Electronics | 256K (32K X 8) CMOS EPROM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 154 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for 27C256-17/J
27C256-17/J CAD Models
27C256-17/J Part Data Attributes
|
27C256-17/J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
27C256-17/J
Microchip Technology Inc
32K X 8 UVPROM, 170 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.461 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 27C256-17/J
This table gives cross-reference parts and alternative options found for 27C256-17/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C256-17/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27C256-17E/J | Microchip Technology Inc | Check for Price | IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC | 27C256-17/J vs 27C256-17E/J |