Part Details for 27B2D0 by Warrick
Overview of 27B2D0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27B2D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70813883
|
RS | Relay, Intrinsically Safe, 1NO1NC, SPDT, 8A, Inverse, 240 VAC, 3K | Warrick (Gems Sensors) 27B2D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$549.2700 / $610.3000 | RFQ |