There are no models available for this part yet.
Overview of 27AC0028 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27AC0028 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10121-ND
|
DigiKey | ARROW RIVET, .192-.212 HOLE, .06 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.0925 / $0.1800 | Buy Now | |
DISTI #
144-27AC0028
|
Mouser Electronics | Screws & Fasteners Arrow Rivet, .192-.212 Hole, .062-.125 Panel Thk RoHS: Compliant | 0 |
|
$0.0920 / $0.1600 | Order Now | |
DISTI #
72083233
|
RS | Arrow Rivet, .192-.212 Hole, .062-.125 Panel Thk | Essentra Components 27AC0028 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0991 | Buy Now | ||
Onlinecomponents.com | Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.4 mm (0.192 - 0.212 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 11.4 mm (0.450 in) RoHS: Compliant | 0 |
|
$0.0854 / $0.1198 | Buy Now |