Part Details for 27AC0014B by Essentra Components
Overview of 27AC0014B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27AC0014B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9926-ND
|
DigiKey | ARROW RIVET, .145-.150 HOLE, .29 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0971 | Buy Now |
DISTI #
144-27AC0014B
|
Mouser Electronics | Screws & Fasteners Arrow Rivet, .145-.150 Hole, .290-.300 Panel Thk RoHS: Compliant | 0 |
|
$0.0800 / $0.2200 | Order Now |
DISTI #
72083225
|
RS | Arrow Rivet, .145-.150 Hole, .290-.300 Panel Thk | Essentra Components 27AC0014B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0648 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.7 - 3.8 mm (0.145 - 0.150 in) Compatible Panel Thickness Range 7.4 - 7.6 mm (0.290 - 0.300 in) Anchor Length 13.5 mm (0.530 in) RoHS: Compliant | 0 |
|
$0.0558 / $0.0935 | Buy Now |