Part Details for 27AC0002B by Essentra Components
Overview of 27AC0002B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27AC0002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10299-ND
|
DigiKey | ARROW RIVET, .131-.135 HOLE, .06 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59955 In Stock |
|
$0.0787 / $0.1700 | Buy Now |
DISTI #
144-27AC0002B
|
Mouser Electronics | Screws & Fasteners Arrow Rivet, .131-.135 Hole, .062-.125 Panel Thk RoHS: Compliant | 0 |
|
$0.0630 / $0.1200 | Order Now |
DISTI #
72024725
|
RS | Arrow Rivet, .131-.135 Hole, .062-.125 Panel Thk | Essentra Components 27AC0002B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0638 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.3 - 3.4 mm (0.131 - 0.135 in) Compatible Panel Thickness Range 1.6 - 3.2 mm (0.062 - 0.125 in) Anchor Length 10 mm (0.395 in) RoHS: Compliant | 0 |
|
$0.0570 / $0.0980 | Buy Now |