Part Details for 27ZM20D by Hokuriku Electric Industry Co Ltd
Overview of 27ZM20D by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27ZM20D
27ZM20D CAD Models
27ZM20D Part Data Attributes
|
27ZM20D
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
27ZM20D
Hokuriku Electric Industry Co Ltd
Varistor, 19V, 40J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 15 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 19 V |
Alternate Parts for 27ZM20D
This table gives cross-reference parts and alternative options found for 27ZM20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27ZM20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-S20D270K | RESISTOR, VOLTAGE DEPENDENT, 19V, 40J, THROUGH HOLE MOUNT | TDK Corporation | 27ZM20D vs AVR-S20D270K |