27ZM07D
Hokuriku Electric Industry Co Ltd
Description: Varistor, 19V, 5J, Through Hole Mount, RADIAL LEADED

Overview of 27ZM07D by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 27ZM07D by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27ZM07D by Hokuriku Electric Industry Co Ltd

27ZM07D
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
15 V
Energy Absorbing Capacity-Max
5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.02 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
19 V
Want to compare parts?
  1. 27ZM07D
    Hokuriku Electric Industry Co Ltd
    Varistor, 19V, 5J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 27ZM07D

This table gives cross-reference parts and alternative options found for 27ZM07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27ZM07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TND09H-270KB00AAA0 Varistor, 19V, 5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 27ZM07D vs TND09H-270KB00AAA0
TNR9H270K-T3 Varistor, 19V, 5J, Through Hole Mount Chemi-Con 27ZM07D vs TNR9H270K-T3
TNR9H270K-T2 Varistor, 19V, 5J, Through Hole Mount Chemi-Con 27ZM07D vs TNR9H270K-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27ZM07D by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27ZM07D by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of 27ZM07D would you like to use for your alert(s)?
  • Please alert me when 27ZM07D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27ZM07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27ZM07D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27ZM07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27ZM07D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27ZM07D by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: