Part Details for 27P110-5 by Carlisle Interconnect Technologies
Overview of 27P110-5 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27P110-5
27P110-5 CAD Models
27P110-5 Part Data Attributes:
|
27P110-5
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
27P110-5
Carlisle Interconnect Technologies
RF C Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECIALTY CONNECTOR CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD SILVER | |
Contact Finish Termination | GOLD SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12 GHz | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |
Alternate Parts for 27P110-5
This table gives cross-reference parts and alternative options found for 27P110-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27P110-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27P110-5 | RF C Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 27P110-5 vs 27P110-5 |