Part Details for 27CP128Q350/883 by National Semiconductor Corporation
Overview of 27CP128Q350/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27CP128Q350/883
27CP128Q350/883 CAD Models
27CP128Q350/883 Part Data Attributes
|
27CP128Q350/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
27CP128Q350/883
National Semiconductor Corporation
IC,EPROM,16KX8,CMOS,DIP,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 27CP128Q350/883
This table gives cross-reference parts and alternative options found for 27CP128Q350/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27CP128Q350/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27C128-250V10 | UVPROM | Rochester Electronics LLC | 27CP128Q350/883 vs D27C128-250V10 |
WS27C128L-12TMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | 27CP128Q350/883 vs WS27C128L-12TMB |
WS57C51B-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | 27CP128Q350/883 vs WS57C51B-70DMB |
WS27C128L-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | 27CP128Q350/883 vs WS27C128L-12DMB |
D27128-25 | UVPROM | Rochester Electronics LLC | 27CP128Q350/883 vs D27128-25 |
D27C128-250V05 | UVPROM | Rochester Electronics LLC | 27CP128Q350/883 vs D27C128-250V05 |
WS57C51B-45DMB | UVPROM, 16KX8, 45ns, CMOS, CDIP28, | Waferscale Integration Inc | 27CP128Q350/883 vs WS57C51B-45DMB |
D27128 | UVPROM | Rochester Electronics LLC | 27CP128Q350/883 vs D27128 |
WS27C128F-12DMB | UVPROM, 16KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | 27CP128Q350/883 vs WS27C128F-12DMB |