Part Details for 2799510000 by Weidmüller Interface GmbH & Co. KG
Overview of 2799510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2799510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3539
|
Newark | Fieldbus Coupler, Ethernet Ip, Ip20, No. Of Analog Inputs:-, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Product Range:-, Current Rating:10A Rohs Compliant: Yes |Weidmuller 2799510000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.0900 / $320.4300 | Buy Now |
DISTI #
281-2799510000-ND
|
DigiKey | REMOTE I/O FIELDBUS COUPLER, IP2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$249.2288 / $357.3200 | Buy Now |
DISTI #
2799510000
|
Avnet Americas | Remote I/O Fieldbus Coupler IP20 24VDC 61mA - Bulk (Alt: 2799510000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.7920 | Buy Now |
DISTI #
470-2799510000
|
Mouser Electronics | Ethernet Modules UR20-FBC-EIP-ECO | 3 |
|
$241.7600 / $321.1200 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, Ethernet, EtherNet/IP RoHS: Compliant | 22 Factory Stock |
|
$236.9600 / $255.2900 | Buy Now |
|
Master Electronics | U-Remote I/O fieldbus coupler, IP20, Ethernet, EtherNet/IP RoHS: Compliant | 22 Factory Stock |
|
$236.9600 / $255.2900 | Buy Now |