Part Details for 2799416 by Phoenix Contact
Overview of 2799416 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2799416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0582
|
Newark | Fibre Optic Coupling Set Rohs Compliant: Yes |Phoenix Contact 2799416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4500 / $74.7100 | Buy Now |
DISTI #
277-14688-ND
|
DigiKey | CONN COUPLR RCPT FSMA-FSMA SMPLX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$117.1100 | Buy Now |
DISTI #
651-2799416
|
Mouser Electronics | Fiber Optic Connectors PSM-SET-FSMA-LINK/2 RoHS: Compliant | 3 |
|
$122.7400 | Buy Now |
DISTI #
71870083
|
RS | PSM-SET-FSMA-LINK/2 | Phoenix Contact 2799416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$116.9900 / $127.1600 | RFQ |
|
Onlinecomponents.com | Coupling, set consisting of 2 couplings for connecting F-SMA plugs RoHS: Compliant | 0 |
|
$102.2300 / $130.8600 | Buy Now |
DISTI #
000000000000185727
|
Sager | Fiber Optic Connectors PSM-SET-FSMA-LINK/2 Min Qty: 1 | 0 |
|
$127.5000 / $142.8000 | Buy Now |
DISTI #
2799416
|
Avnet Abacus | PSM-SET-FSMA-LINK/2, PSMSETFSMALINK2 (Alt: 2799416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fiber optic coupling | 1700 |
|
RFQ | |
|
Master Electronics | Coupling, set consisting of 2 couplings for connecting F-SMA plugs RoHS: Compliant | 0 |
|
$102.2300 / $130.8600 | Buy Now |
Part Details for 2799416
2799416 CAD Models
2799416 Part Data Attributes
|
2799416
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2799416
Phoenix Contact
CONN COUPLR RCPT FSMA-FSMA SMPLX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SCREENING LEVEL/REFERENCE STANDARD: UL | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mode | SINGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC; EX |