-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8521
|
Newark | Har-Link Crimp Hand Tool |Harting 27990000001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,302.0100 / $1,352.0800 | Buy Now |
DISTI #
1195-3983-ND
|
DigiKey | TOOL HAND CRIMPER RECT IDC SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$900.2500 | Buy Now |
DISTI #
3937-27990000001-ND
|
DigiKey | TOOL HAND CRIMPER RECT IDC SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-27990000001
|
Mouser Electronics | Crimpers / Crimping Tools HIGH SPEED HARLINK TOOL RoHS: Compliant | 2 |
|
$1,208.7500 | Buy Now |
DISTI #
71556507
|
RS | Crimping Tool, Wt 441.00 g, Package Size 1 | HARTING 27990000001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,731.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$1,300.7100 | Buy Now |
DISTI #
HRT27990000001
|
Heilind Electronics | HAR-LINK CRIMP HAND TOOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27990000001
HARTING Technology Group
Buy Now
|
Compare Parts:
27990000001
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |