Part Details for 2797861 by Phoenix Contact
Overview of 2797861 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2797861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Attachment plug with surge voltage coarse and fine protection, for coaxial signal interfaces, signal voltage 24 V. Connection: BNC socket/plug RoHS: Compliant | 0 |
|
$156.7700 / $167.3500 | Buy Now |
DISTI #
000000000000185697
|
Sager | Surge Suppressors C-UFB-24DC DPT BNC CONN 24V | 0 |
|
Buy Now | |
|
Master Electronics | Attachment plug with surge voltage coarse and fine protection, for coaxial signal interfaces, signal voltage 24 V. Connection: BNC socket/plug RoHS: Compliant | 0 |
|
$156.7700 / $167.3500 | Buy Now |
Part Details for 2797861
2797861 CAD Models
2797861 Part Data Attributes:
|
2797861
Phoenix Contact
Buy Now
|
Compare Parts:
2797861
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |