Part Details for 2797.0/100 by Altech Corporation
Overview of 2797.0/100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2797.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6354
|
Newark | H2X1.50/12, Dual Wire |Altech 2797.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 / $0.5480 | Buy Now |
DISTI #
1920-1822-ND
|
DigiKey | CONN FERRULE DIN TWO X 16AWG BLK Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3252 | Buy Now |
DISTI #
845-2797.0/100
|
Mouser Electronics | Terminals H2x1.50/12 BLACK DUAL WIRE FERRULE RoHS: Compliant | 68 |
|
$0.2110 / $0.4600 | Buy Now |
DISTI #
70078438
|
RS | Ferrule Dual Wire 16 AWG 2 HH 2 x 1.5/20 Black 0.63 in. 0.77 in. | Altech Corp 2797.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 190 |
|
$23.9000 / $31.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.1867 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG Copper Black 19.6mm Tin RoHS: Compliant | 13200 Factory Stock |
|
$0.1888 / $0.2870 | Buy Now |
|
Powell Electronics | H2x1.50/12, Dual Wire Min Qty: 100 | 8712 |
|
$0.2300 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG Copper Black 19.6mm Tin RoHS: Compliant | 13200 Factory Stock |
|
$0.1888 / $0.2870 | Buy Now |
DISTI #
10121485
|
TestEquity LLC | Altech 2797.0/100 H2x1.50/12, Dual Wire Ferrule, Black 23.107 | 0 |
|
$0.2700 | Buy Now |