Part Details for 2796A3 by Bel Fuse
Overview of 2796A3 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 2796A3
2796A3 CAD Models
2796A3 Part Data Attributes
|
2796A3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2796A3
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOICE/DATA COUPLING | |
Approvals | UL; CSA | |
Height | 4.32 mm | |
Length | 11.68 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 301 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.38 mm |